Molex 0191930535 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 2.242inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | VersaKrimp™ |
| Termination | Flat |
| Thickness | 0.099inch |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191930535 to view detailed technical specifications.
No datasheet is available for this part.