Molex 0191930879 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 1.385inch |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | VersaKrimp™ |
| Termination | Circular |
| Thickness | 0.075inch |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191930879 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.