Molex 0191930896 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 2.242inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | VersaKrimp™ |
| Termination | Flat |
| Thickness | 0.099inch |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191930896 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.