Molex 0191951031 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Length | 2.76inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MagKrimp™ |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 230000AWG |
| Wire Gauge (Min) | 165000AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191951031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.