Molex 0191951044 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Insulation | Non-Insulated |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MagKrimp |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 230000AWG |
| Wire Gauge (Min) | 165000AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0191951044 to view detailed technical specifications.
No datasheet is available for this part.