Molex 0192020007 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Number of Wire Entries | 2 |
| Packaging | Tape and Reel |
| Series | 19202 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0192020007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.