Molex 0192020141 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Yellow |
| Insulation | Fully Insulated |
| Length | 29.21mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Series | NylaKrimp |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0192020141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.