Molex 0192030379 technical specifications.
| Body Material | Steel |
| Body Plating | Nickel |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Depth | 7.66mm |
| Features | High Temperature |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 0.706inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Krimptite™ |
| Tab Length | 0.307inch |
| Tab Thickness | 0.03inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0192030379 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.