Molex 019204017 technical specifications.
| Type | Splice Four Way Terminal |
| Plating | Tin |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Wire Size | 14-16AWG |
| Cage Code | 1UX99 |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 019204017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.