Molex 0192060004 technical specifications.
| Color | Blue |
| Insulation | Fully Insulated |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | InsulKrimp™ |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0192060004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.