Molex 0192070002 technical specifications.
| Color | Red |
| Insulation | Fully Insulated |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NylaKrimp |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0192070002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.