Molex 0192150202 technical specifications.
| Package/Case | 100 |
| Insulation | Non-Insulated |
| Number of Wire Entries | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | VersaKrimp™ |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0192150202 to view detailed technical specifications.
No datasheet is available for this part.