Molex 0192210227 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Depth | 15.09mm |
| Insulation | Non-Insulated |
| Length | 35.72mm |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0192210227 to view detailed technical specifications.
No datasheet is available for this part.