Molex 0192210229 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 15.09mm |
| Insulation | Non-Insulated |
| Length | 35.72mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Flat |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0192210229 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.