Molex 0192210406 technical specifications.
| Contact Material | Copper |
| Insulation | Non-Insulated |
| Length | 1.406inch |
| Mount | Free Hanging |
| Package Quantity | 250 |
| Packaging | Bulk |
| Termination | Flat |
| Thickness | 0.08inch |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0192210406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.