Molex 0192210424 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Depth | 11.13mm |
| Length | 32.54mm |
| Packaging | Box |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0192210424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.