Molex 0192670021 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Perma-Fit 19267 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0192670021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.