
Heat shrinkable tubing, constructed from durable polyolefin, offers reliable cable management. Featuring a black color and a 100-foot length on a spool, this tubing operates effectively within a temperature range of -55°C to 135°C. Designed for cable mounting, it provides a secure and protective solution for wire and cable assemblies.
Molex 0192670069 technical specifications.
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Black |
| Length | 100foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Spool |
| Series | Perma-Fit™ 19267 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0192670069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
