The Perma-Fit 19267 is a cable mount insulator made from polyolefin material with a blue color. It has an inside diameter of 3.18mm and a length of 1.22mm. The insulator operates within a temperature range of -55°C to 135°C.
Molex 0192670108 technical specifications.
| Body Material | Polyolefin |
| Color | Blue |
| Inside Diameter | 3.18mm |
| Length | 1.22mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Series | Perma-Fit 19267 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0192670108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
