
This 100foot cable features a red polyolefin material and is designed for cable mounting. It has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The cable is available in tape and reel packaging and is part of the Perma-Fit 19267 series.
Molex 0192670221 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Length | 100foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Tape and Reel |
| Series | Perma-Fit 19267 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0192670221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.