Molex 0192700030 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Perma-Fit 19270 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0192700030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.