Molex 0193171016 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 2.6inch |
| Mount | Free Hanging |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VersaKrimp™ |
| Termination | Crimp |
| Thickness | 0.126inch |
| Wire Gauge (Max) | 300AWG |
| Wire Gauge (Min) | 250AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0193171016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
