Molex 0193172020 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 300 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 38.5mm |
| Insulation | Non-Insulated |
| Length | 3.422inch |
| Mount | Free Hanging |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VersaKrimp™ |
| Termination | Crimp |
| Thickness | 0.14inch |
| Wire Gauge (Max) | 350AWG |
| Wire Gauge (Min) | 300AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0193172020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.