Molex 0193173008 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 44mm |
| Insulation | Non-Insulated |
| Length | 2.83inch |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VersaKrimp™ |
| Termination | Crimp |
| Thickness | 0.16inch |
| Wire Gauge (Max) | 450AWG |
| Wire Gauge (Min) | 350AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0193173008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.