Molex 0193174008 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 50.5mm |
| Insulation | Non-Insulated |
| Length | 3.46inch |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VersaKrimp™ |
| Termination | Crimp |
| Thickness | 0.18inch |
| Wire Gauge (Max) | 600AWG |
| Wire Gauge (Min) | 500AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0193174008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.