Molex 0193180026 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | VersaKrimp |
| Termination | Standard |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0193180026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.