Molex 0193190002 technical specifications.
| Package/Case | 300 |
| Insulation | Non-Insulated |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Series | VersaKrimp |
| Termination | Crimp |
| Wire Gauge (Max) | 350AWG |
| Wire Gauge (Min) | 300AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0193190002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.