Molex 0193190004 technical specifications.
| Insulation | Non-Insulated |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Series | VersaKrimp™ |
| Termination | Crimp |
| Wire Gauge (Max) | 600AWG |
| Wire Gauge (Min) | 500AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0193190004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.