Molex 0193230001 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | VersaKrimp™ |
| Termination | Circular |
| Thickness | 0.028inch |
| RoHS | Compliant |
Download the complete datasheet for Molex 0193230001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.