Molex 0193240003 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Avikrimp™ |
| Termination | Circular |
| Thickness | 0.028inch |
| RoHS | Compliant |
Download the complete datasheet for Molex 0193240003 to view detailed technical specifications.
No datasheet is available for this part.