Molex 0194030011 technical specifications.
| Color | White |
| Contact Type | Non-Gendered |
| Mount | Free Hanging |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCPC 19403 |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194030011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.