Molex 0194031120 technical specifications.
| Contact Type | Non-Gendered |
| Mount | Panel, Snap in |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | SCPC 19403 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194031120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.