Molex 0194031230 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Non-Gendered |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Panel, Snap in |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 10.1mm |
| Series | SCPC 19403 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194031230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.