Molex 0194031241 technical specifications.
| Contact Plating | Tin |
| Mount | Panel |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SCPC 19403 |
| Termination | Crimp |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194031241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.