Molex 0194170024 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Length | 25.4mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MX150L™ 19417 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194170024 to view detailed technical specifications.
No datasheet is available for this part.