Molex 0194170025 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Length | 25.4mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | MX150L™ 19417 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194170025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.