Molex 0194170027 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Length | 26.16mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MX150L™ 19417 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194170027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.