Molex 0194170030 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Length | 26.16mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Series | MX150L 19417 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194170030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.