Molex 0194170119 technical specifications.
| Depth | 6.1mm |
| Length | 38.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Strip |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194170119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.