Molex 0194180004 technical specifications.
| Contact Type | Female Socket |
| Gender | Receptacle |
| Length | 22.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 312 |
| Packaging | Bulk |
| Pitch | 0.23inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MX150L™ 19418 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194180004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.