Molex 0194180020 technical specifications.
| Gender | Female |
| Housing Color | Black |
| Length | 27.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 5.84mm |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194180020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.