Molex 0194180065 technical specifications.
| Color | Brown |
| Contact Type | Female Socket |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 144 |
| Packaging | Bulk |
| Pitch | 0.23inch |
| Row Spacing | 0.236inch |
| Series | MX150L™ 19418 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194180065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.