This 2-row rectangular connector features a 5.84mm pitch and supports wire gauges from 14 to 16AWG. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is rated for a maximum voltage of 600V and is compliant with ROHS and REACH regulations.
Molex 0194190011 technical specifications.
| Depth | 53.96mm |
| Gender | Male |
| Length | 24.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.84mm |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194190011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.