Molex 0194190015 technical specifications.
| Current Rating | 18A |
| Depth | 53.96mm |
| Gender | Male |
| Length | 36.47mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.84mm |
| RoHS Compliant | Yes |
| Series | MX150L |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194190015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.