Receptacle wire terminal for cable mounting, featuring a straight orientation and crimp termination. Constructed with a copper alloy contact material and tin plating, it supports a current rating of 18A and a voltage rating of 600V AC. Designed for wire gauges from 18AWG to 22AWG with a maximum wire/cable diameter of 2.74mm, this component offers a temperature range of -55°C to 125°C and 25 mating cycles. It is halogen-free, RoHS compliant, and supplied on tape and reel.
Molex 0194200002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 18A |
| Gender | Receptacle |
| Length | 20.27mm |
| Mating Cycles | 25 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MX150L™ 19420 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 2.74mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194200002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.