Molex 0194240002 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 20A |
| Mount | Box |
| Number of Circuits | 2 |
| Orientation | Vertical |
| Termination | Wire |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194240002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.