Molex 0194270024 technical specifications.
| Depth | 30.48mm |
| Length | 48.26mm |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 312 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | MX150L™ 19427 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194270024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.