Molex 0194270031 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 39.65mm |
| Gender | Male |
| Housing Color | Black |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 5.84mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194270031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.