
The MX150L 19427 connector is a 6-position rectangular connector with a voltage rating of 600V and a current rating of 18A. It features a right-angle orientation and is designed for through hole, panel mount applications. The connector operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is available in a tray packaging with 440 units per package.
Molex 0194270106 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 18A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 440 |
| Packaging | Tray |
| Pitch | 5.84mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.23inch |
| Series | MX150L™ 19427 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194270106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.