Molex 0194280001 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 18A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 5.84mm |
| Reach SVHC Compliant | Yes |
| Row Spacing | 0.23inch |
| Series | MX150L™ 19428 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 14AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0194280001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.